Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Receiver | |
ASK/FSK | |
20Kbps | |
500 to 1500 | |
870 | |
302 to 870 | |
3V|4.5V | |
3.3V|5V | |
3.6V|5.5V | |
100 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |