Infineon Technologies AGTDA5251XUMA1Transceptores RF
RF Transceiver ASK/FSK 2.5V/3.3V/5V 38-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Transceiver | |
ASK/FSK | |
400Kbps | |
0.04 to 100 | |
0.35 | |
0.0001 to 0.35 | |
2.1V | |
2.5V|3.3V|5V | |
5.5V | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |