NXP SemiconductorsTDA7056AT/N2,518Amplificador de audio
Audio Amp Speaker 1-CH Mono 3.5W Class-AB 20-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
0.3%@16Ohm@0.5W | |
Differential | |
1-Channel Mono | |
1500 | |
4.5 | |
12|15|5|9 | |
18 | |
16@12V | |
Single | |
3.5x1@16Ohm | |
1500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |
Amplify and buffer audio signals in your high-powered audio system by implementing this TDA7056AT/N2,518 class D amplifier from NXP Semiconductors. Its maximum power dissipation is 1500 mW. This audio amplifier can handle a current up to 1500 mA. It has a maximum load resistance of 16 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.