STMicroelectronicsTDA7264Amplificador de audio

Audio Amp Speaker 2-CH Stereo 25W Class-AB 8-Pin(8+Tab) MULTIWATT Tube

With this TDA7264 class D amplifier from STMicroelectronics you can boost the quality of your sound. This audio amplifier can handle a current up to 4500 mA. Its maximum power dissipation is 30000 mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. Its typical dual supply voltage is ±9|±12|±15|±18 V, with a minimum of ±5 V and maximum of ±22.5 V. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device uses dual power supplies. Its typical PSRR is 60 dB.

A datasheet is only available for this product at this time.