NXP SemiconductorsTDA8932BT/N2,118Amplificador de audio
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.007%@8Ohm@1W | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo | |
50(Typ)@22V | |
10 | |
22 | |
36 | |
±5 | |
±11 | |
±18 | |
50@22V | |
Dual|Single | |
26.5x2@4Ohm|55x1@8Ohm | |
5000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 7.6(Max) |
Package Length | 20.7(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SO |
32 | |
Lead Shape | Gull-wing |
Amplify and buffer audio signals by implementing this TDA8932BT/N2,118 class D amplifier from NXP Semiconductors to drive a low impedance, inductive speaker load. This audio amplifier can handle a current up to 50(Typ)@22V mA. Its maximum power dissipation is 5000 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. Its typical dual supply voltage is ±11 V, with a minimum of ±5 V and maximum of ±18 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies.