NXP SemiconductorsTDZ3V3J,115Zener
Zener Diode Single 3.3V 2% 95Ohm 500mW Automotive AEC-Q101 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
2 |
This TDZ3V3J,115 zener diode from NXP Semiconductors is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 150 °C.