Más Buscadas
TE ConnectivityTE1000B1R0JMontaje de identificación fijo del resistor
Res Wirewound 1 Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity's TE1000B1R0J is a mullite-coated, high-power, wire-wound resistor that offers resistance of 10Ω at a +/-5% tolerance. With a rapid-cooling, corrugated ribbon element, flameproof construction, up to 2500W power rating, and a maximum operating temperature of +225°C, it is suitable for applications such as large electrical and production machinery, load test simulation, dynamic braking, and other industrial applications.
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |