TRACO Electronic AGTEL 5-2412Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 12V 0.5A 5W 7-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |