TRACO Electronic AGTEN 25-4823WIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 2-OUT -15V/15V -1A/1A 30W 7-Pin
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 50.8 |
Package Length | 40.6 |
PCB changed | 7 |
7 | |
Lead Shape | Through Hole |
EDA / CAD Models |