TRACO Electronic AGTEN 4-2413Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 15V 0.265A 4W 8-Pin Metal DIP
Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down TEN 4-2413 DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C.