TRACO Electronic AGTEN 4-2423Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT -15V/15V -0.13A/0.13A 4W 8-Pin Metal DIP
Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |