TRACO Electronic AGTEN 8-4811WIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 5V 1.6A 8W 9-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 9 |
Standard Package Name | DIM |
Supplier Package | DIP Module |
9 | |
Lead Shape | Through Hole |