Epson Electronics AmericaTG2016SMN 38.4000M-ECGNNM0Oscilador controlado
Oscillator TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
38.4 | |
38.4 | |
38.4 | |
±0.5ppm/(1st) Year | |
±1.5ppm | |
±0.5ppm | |
10 | |
60 | |
Clipped Sinewave | |
1.7 | |
1.9 | |
1.8 | |
1.8 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 1.6 mm |
Package Length | 2 mm |
PCB changed | 4 |
4 |