ECCN (Estados Unidos) | EAR99 |
Material | GaN |
Configuration | Single |
Type | JFET |
Number of Elements per Chip | 1 |
Process Technology | HEMT |
Maximum Drain Source Voltage (V) | 50 |
Maximum Gate Source Voltage (V) | -10 |
Maximum Continuous Drain Current (A) | 7.5 |
Maximum IDSS (uA) | 9000000(Typ) |
Typical Forward Transconductance (S) | 2.25 |
Maximum Power Dissipation (mW) | 70000 |
Typical Power Gain (dB) | 8 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 250 |
A datasheet is only available for this product at this time.
Contacto y asistencia
Programas y socios
Nuevos productos
Categorías de productos
Fabricantes
Sectores verticales & tendencias