RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 8 |
Lead Shape | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier THS4011MJGB OP amp from Texas Instruments. Its maximum power dissipation is 1050 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has a single channel per chip.