Micro Commercial ComponentsTIP32-BPGP BJT
Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220 Box
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.82(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
Micro Commercial Components brings you the solution to your high-voltage BJT needs with their PNP TIP32-BP general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.