BournsTISP61521DR-SDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 175V 15A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
175 | |
175 | |
15 | |
150(Min) | |
0.005 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Protect your appliances from voltage spikes with this TISP61521DR-S SCR thyristor from Bourns. This device has a surge current rating of 15. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 175 V, while its repetitive peak reverse voltage is 175 V.