BournsTISP6NTP2CDR-SDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 170V 7A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Protect your electronics and appliances with this TISP6NTP2CDR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 7. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 170 V, while its repetitive peak reverse voltage is 170 V.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.