IRCTKC-HTC1206LF-5K11-FEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 5.11K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD

This is a TKC-HTC1206LF-5K11-F fixed single surface-mount resistor from IRC (TT electronics). This dependable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 5.11K Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with thick film technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.7 mm tall and 1.6 mm deep.

10,445 piezas: Se puede enviar en 10 días

    Total$0.46Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1019+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 10,445 piezas
      • Price: $0.4599