STMicroelectronicsTL1431CZTReferencias de tensión
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.95(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
Even in the event of large power supply variations, this TL1431CZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 37 V. It has an initial accuracy of 0.4%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 90ppm/°C. This voltage reference circuit has a minimum operating temperature of -20 °C and a maximum of 70 °C.
EDA / CAD Models |