Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2 | |
16 | |
16 | |
1Mbps | |
No | |
4.75 | |
5.25 | |
5 | |
50 | |
500 | |
0 | |
70 | |
Yes | |
Yes | |
No | |
Yes | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 24.33(Max) |
Package Length | 24.33(Max) |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | PLCC |
68 | |
Lead Shape | J-Lead |
EDA / CAD Models |