Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This TL3016IDR comparator circuit from Texas Instruments can take any two analog input signals and produce a digital output signal that will automatically indicate the higher value. Its maximum power dissipation is 725 mW. It has a complementary output. Its typical dual supply voltage is ±5 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes biCMOS technology.
EDA / CAD Models |