Texas InstrumentsTL3842BDControladores PWM de modo corriente

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube

Never worry about a stable current not being supplied by using this TL3842BD current controller by Texas Instruments. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 97(Typ) %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.