NexperiaTL431QDBZR,215Referencias de tensión

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Import TariffMay apply to this part if shipping to the United States

Total en Stock: 33,986 piezas

Regional Inventory: 9,986

    Total$68.03Price for 986

    9,986 piezas

    • Service Fee  $7.00

      Date Code:
      2241+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      986
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.069
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2241+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 986 piezas
      • Price: $0.069
    • (3000)

      Increment:
      3000
      Date Code:
      2311+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 9,000 piezas
      • Price: $0.068
    • (3000)

      Date Code:
      2349+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 24,000 piezas
      • Price: $0.0669