RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Output Voltage (V) | 50(Max) |
Maximum Output Current (A) | 0.02 |
Maximum Switching Frequency (kHz) | 500 |
Minimum Input Voltage (V) | 3.6 |
Maximum Input Voltage (V) | 40 |
Operating Supply Voltage (V) | 3.6 to 40 |
Maximum Supply Current (mA) | 1.4(Typ) |
Maximum Power Dissipation (mW) | 725 |
Minimum Switching Frequency (kHz) | 20 |
Control Method | PWM |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |