Texas InstrumentsTLC27L2ACPSG4Amplificador OP
Op Amp Dual Precision Amplifier 16V 8-Pin SOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 6.5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TLC27L2ACPSG4 OP amp from Texas Instruments in a cascaded fashion. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with linCMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |