Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TLE2064CD OP amp from Texas Instruments. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes bifet technology.
EDA / CAD Models |