Infineon Technologies AGTLE4254GSXUMA4Linear Regulators
LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±0.1 | |
Adjustable|Tracking | |
2(Min) | |
0.07 | |
4 | |
45 | |
0.4@70mA | |
2(Min) | |
10mV | |
10mV | |
0.08 | |
155K/W(Typ) | |
Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 |