RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Magnetic Type | Unipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 50 |
Typical Magnetic Sensor Hysteresis (Gs) | 60(Max) |
Maximum Magnetic Sensor Operating Point (Gs) | 180 |
Typical Output Fall Time (us) | 1(Max) |
Maximum Output Current (mA) | 100 |
Minimum Operating Supply Voltage (V) | 3.8 |
Typical Operating Supply Voltage (V) | 5|9|12|15|18 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Supply Current (uA) | 8000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Through Hole |
Package Height | 3.29 |
Package Width | 1.52 |
Package Length | 4.16 |
PCB changed | 3 |
Supplier Package | SSO |
Pin Count | 3 |