Infineon Technologies AGTLE4905LHALA1Sensor de efecto Hall
Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V 3-Pin SSO Ammo
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.29 |
Package Width | 1.52 |
Package Length | 4.16 |
PCB changed | 3 |
Supplier Package | SSO |
3 |
This precision engineered TLE4905LHALA1 Hall effect sensor from Infineon Technologies operates as an analog transducer to directly return a voltage. This part can handle a current up to 100 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C.