EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Green | |
1 | |
GaP | |
Circular | |
5x5x7.7 | |
Colored Diffused | |
Top Mount | |
15mcd | |
575(Max) | |
565 | |
60 | |
30 | |
10 | |
3 | |
15 | |
100 | |
-20 | |
100 | |
Yes | |
Green | |
No | |
No | |
Tape and Reel | |
Diameter | 5.8 mm |
Mounting | Through Hole |
Package Height | 8.7 mm |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |