RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Categoría del producto | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.9x2.9x3.5 |
Lens Appearance | Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 25mcd |
Dominant Wavelength (nm) | 625(Max) |
Peak Wavelength (nm) | 635 |
Viewing Angle (°) | 32 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 15 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |