Texas InstrumentsTLK1221EVM
TLK1221 PHY Development Kit
RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TLK1221 gigabit Ethernet transceiver provides for high-speed full-duplex point-to-point data transmissions. These devices are based on the timing requirements of the 10-bit interface specification by the IEEE 802.3 Gigabit Ethernet specification. The TLK1221 supports data rates from 0.6 Gbps through 1.3 Gbps. The primary application of these devices is to provide building blocks for point-to-point baseband data transmission over controlled-impedance media of 50 Ω. The transmission media can be printed-circuit board traces, copper cables or fiber-optical media. The ultimate rate and distance of data transfer is dependent upon the attenuation characteristics of the media and the noise coupling to the environment. The TLK1221 performs the data serialization, deserialization, and clock extraction functions for a physical layer interface device. The transceiver operates at 1.25 Gbps (typical), providing up to 1 Gbps of data bandwidth over a copper or optical media interface.
Dev Kit Features
-0.6 to 1.3 Gigabits Per Second (Gbps) Serializer/Deserializer
-Low Power Consumption 250 mW (typ) at 1.25 Gbps
-LVPECL-Compatible Differential I/O on High-Speed Interface
-Single Monolithic PLL Design
-Support For 10-Bit Interface
-Fast Relock Times Less Than 256 ns (typ) Suitable for EPON/GEPON Applications such as OLT and ONU Systems
-Receiver Differential-Input Thresholds, 200-mV Minimum
-Industrial Temperature Range From −40°C to 85°C
-IEEE 802.3 Gigabit Ethernet Compliant
-Designed in 0.25 µm CMOS Technology
-No External Filter Capacitors Required
-Comprehensive Suite of Built-In Testability
-2.5 V Supply Voltage for Lowest-Power Operation
-3.3 V Tolerant on LVTTL Inputs
-Hot Plug Protection
-40-Pin 6 mm x 6 mm QFN PowerPAD™ PackageKit Includes
-SLLU100, TLK1221 Ethernet Transceiver EVM
-SLLS713, Ethernet Transceivers (Rev. C)Dev Kit Additional Information
Technical Document