Compliant | |
5A991b.1. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
1.6Gbps | |
No | |
Yes | |
No | |
IEEE 1149.1|IEEE 802.3 | |
0.25um, CMOS | |
GMII | |
2.3 | |
2.5 | |
2.7 | |
111 | |
2890 | |
Analog|Digital | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HVQFP EP |
64 |
EDA / CAD Models |