VishayTLMS1000-GS15LED
LED Uni-Color Red 640nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |
EDA / CAD Models |