Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaAsP | |
Circular | |
5x5x7.7 | |
Colored Diffused | |
Top Mount | |
15mcd | |
630 | |
640 | |
60 | |
20 | |
20 | |
3 | |
15 | |
60 | |
-40 | |
100 | |
Yes | |
Red | |
No | |
No | |
Bulk | |
Diameter | 5.8 mm |
Mounting | Through Hole |
Package Height | 8.7 mm |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |