Texas InstrumentsTLV1117-50IDCYRLinear Regulators

LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TLV1117-50IDCYR linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. By only needing an input voltage of 6.4 V with a maximum of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.4% and line regulation of 0.2% is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 1.3@100mA|1.35@500mA|1.4@800mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.2339
    1. 2500+$0.2339
    2. 5000+$0.2310