RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TLV2217-25PWR linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 3 V while not exceeding 12 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 23mV and line regulation of 12mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@250mA|0.5@500mA V. Its polarity is positive.