50% Off
Texas InstrumentsTLV4111CDAmplificador OP
Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TLV4111CD OP amp from Texas Instruments is perfect for you! Its maximum power dissipation is 710 mW. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |