Texas InstrumentsTLV62150ARGTTConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TLV62150ARGTT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 4 V with a maximum of 17 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 5 V, this is power management at its best. Using a load regulation of 0.05%/A(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. You can operate this at a switching frequency of 2500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.0119
    1. 250+$1.0119
    2. 500+$1.0074
    3. 1000+$1.0028
    4. 2000+$0.9983
    5. 2500+$0.9936
    6. 3000+$0.9890
    7. 4000+$0.9842
    8. 5000+$0.9794
    9. 10000+$0.9746