RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±0.5(Typ) |
Output Type | Fixed |
Output Voltage (V) | 3.6 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 2 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.25@200mA |
Line Regulation | 0.05mV(Typ) |
Load Regulation | 1mV(Typ) |
Maximum Quiescent Current (mA) | 0.055 |
Junction to Ambient | 191.7°C/W |
Junction to Case | 3.1°C/W |
Special Features | Current Limit|Over Current Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.77 |
Package Length | 0.77 |
PCB changed | 4 |
Standard Package Name | LGA |
Supplier Package | DSLGA |
Pin Count | 4 |
Never worry about wrong voltages being generate with this TLV70536YFMT linear regulator manufactured by Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.