Texas InstrumentsTLV71318PDBVTLinear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R

This LDO TLV71318PDBVT linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.07@30mA|0.35@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 1.4 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 30mV and line regulation of 5mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.575@150mA V.

4 piezas: Se puede enviar en 3 días

    Total$0.35Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 4 piezas
      • Price: $0.353