Texas InstrumentsTLV71320DQNRLinear Regulators
LDO Regulator Pos 2V 0.15A 4-Pin X2SON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | X2SON EP |
4 | |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO TLV71320DQNR linear regulator developed by Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.07@30mA|0.35@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 30mV and line regulation of 5mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.575@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |