Texas InstrumentsTLV9304IPWRAmplificador OP
Op Amp Quad GP R-R O/P ±20V/40V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |
EDA / CAD Models |