Maxim IntegratedTMC4361A-LA-TControl del motor de movimiento
Motor Controller and Driver 3.3V/5V 40-Pin QFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Controller and Driver | |
Stepper Motor | |
1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
SPI | |
0.004(Typ) | |
3.3|5 | |
3.3|5 | |
65.7 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |