C&KTMCGF5SP0040CInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 0.74N Screw Mount Quick Connect Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
Momentary | |
SPDT | |
1@125VAC 30VDC | |
350000 | |
0.33 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
150 | |
Bulk | |
27.7 | |
10.2 | |
15.91 | |
0.74 |
If you're looking for rapid switching to close your circuit use this TMCGF5SP0040C snap-action switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 150 °C. The TMCGF5SP0040C snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 37.6 mm long, 20.87 mm tall and 10.2 mm deep.