C&KTMCJG6ST1540CInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Lever 15A 250VAC 250VDC 372.85VA 0.78N Screw Mount Quick Connect Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
Momentary | |
SPDT | |
15@250VAC | |
372.85 | |
150000 | |
0.81 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
150 | |
Bulk | |
27.7 | |
10.2 | |
15.91 | |
0.78 |
The TMCJG6ST1540C snap-action switch from C&K Components makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 150 °C. The TMCJG6ST1540C snap action switch has a quick connect termination style. This product is 48.3 mm long, 21.43 mm tall and 10.2 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.