RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Closed Loop |
Module/IC Classification | IC |
Sensing Current Type | AC|DC |
Typical RMS Primary Current (A) | 80 |
Typical Response Time (us) | 1 |
Maximum Output Voltage (V) | 6.3 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Sensitivity (mV/A) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 10 |