Supplier Unconfirmed | |
3A991a.2. | |
Obsolete |
Dev Kit Description
The C2000 Experimenter Kits from Texas Instruments are ideal products for initial device exploration and testing. The Delfino F28377D Experimenter Kit has a docking station that features on board USB JTAG emulation, access to all controlCARD signals, breadboard areas and RS-232 and JTAG connectors. Each kit contains an F28377D controlCARD (TMDXCNCD28377D). The controlCARD is a complete board level module that utilizes the HSEC form factor. Kit is complete with Code Composer Studio™ IDE v5 and a USB cable.
Dev Kit Features
- TMS320F28377D microcontroller based controlCARD
- Isolated USB JTAG Interface (XDS100v2)
- Micro-USB and MicroSD communication interfaces
- 180-pin HSEC Interface
- Single 5V power rail for full operation
- Full open source software examples and hardware files for download in controlSUITE.
- Code Composer Studio™ IDE
Kit Includes
- Delfino TMDXCNCD28377D controlCARD
- Docking Station
- USB Cable
- Code Composer Studio (CCS) Integrated Development Environment (IDE)
- Software & hardware support available in controlSUITE™ software
Dev Kit Additional Information