Texas InstrumentsTMP006BIYZFTSensores de temperatura y humedad
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin DSBGA T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28(Max) |
Package Width | 1.57(Max) |
Package Length | 1.57(Max) |
PCB changed | 8 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
8 | |
Lead Shape | Ball |
Are you designing a temperature and humidity based device? You will definitely need this TMP006BIYZFT temperature and humidity sensor developed by Texas Instruments. It has a digital output. This device's minimum operating supply voltage of 2.2 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |